
* Images are for reference only
HX PZ1.0-1x6P WZ-AM
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.0-1x6P WZ-AM
- JLCPCB Part #
- C22438165
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1mm 1x6P 2mm 500V 6P 750mA Black Brass Gold Pin Header Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1610
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1608
In-stock Item Pricing
Qty Unit Price
1+
$0.1344
50+
$0.1063
150+
$0.0922
500+
$0.0817
2000+
$0.0732
4000+
$0.0690
Welcome back, may I help you?